• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 210668 210668 CEE plug 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • Material: Plastic
  • RAL number: 7035
  • Protection type (IP) IP44
  • IEC current 16 A.
  • Voltage according to EN 60309-2: >50 V gray
  • Time setting 1 h
  • Colour code: Grey
  • Connection technology: Screw less terminal
  • Cable entry: Screw connection
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
  • Phase inverter: No.
  • With straight plug
Product type

CEE plug

Features

Screwless terminals

Cores

4

Dim

(L x W x H) 66 x 58 x 154 mm

Length

66 mm

Width

58 mm

Height

154 mm

Content

1 pc(s)

Number of pins

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543437 Bals Elektrotechnik 210668 210668 CEE plug 1 pc(s)

Description

QUICK-CONNECT TE PLUG
16A 4p (3P+PE) >50V gray (> 50V - All nominal voltages and/or frequencies not covered by other arrangements. This time setting can also be used in special applications where a distinction from standardized positions is required.) 1h IP44
Technical color: Grey RAL 7035
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring clamp technology with cage clamp terminals
Cable entry: With cable gland
Colour: Collar gray RAL 7035, housing cover gray RAL 7035, cable gland gray RAL 7035
Device height: 154 mm, device width: 58 mm, device depth: 66 mm
Other technical features: For cables with a min. Diameter from 8 mm to max. Diameter 18 mm, With Multi-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?