QUICK-CONNECT TE PLUG
63A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 16.0 sqmm
Housing material: Polyamid
Connection technology: Screw less spring clamp technology with frame terminals
Cable entry: With cable gland
Colour: Red collar RAL 3000, black actuator slide RAL 9005, dark gray enclosure cover RAL 7012, dark gray cable gland RAL 7012, dark gray bayonet ring RAL 7012
Other technical features: For cables with a min. Diameter from 16mm to max. Diameter 36mm, The connection of housing parts is screwless and is locked by a locking catch. Opening is only possible by means of a screwdriver. With rubberized screw connection (SUSTAINABLE-GRIP), With rubberized bayonet ring (SUSTAINABLE-GRIP), with MULTI-grip cable gland and integrated strain relief
This text is machine translated.