QUICK-CONNECT TN. PLUG
16A 3P (2P+PE) 230V (200 - 250V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color code: Bronze green RAL 6031-F9
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring clamp technology with cage clamp terminals
Cable entry: With cable gland
Colour: Bronze green cable connector RAL 6031-F9, bronze green bayonet ring RAL 6031-F9, bronze green housing cover RAL 6031-F9, bronze green collar RAL 6031-F9, bronze green cover RAL 6031-F09
Device height: 154 mm, device width: 70.5 mm, device depth: 76 mm
Other technical features: For cables with a min. Diameter from 8 mm to max. Diameter 18 mm, With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw, with sealing hood
VG type no.: VG 96919 CP 017, supply no.: 5935-12-312-5515
This text is machine translated.