QUICK connect plug
16A 5P (3P+N+PE) 230V (120/208 - 144/250V~) 9H IP44
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact carrier/contacts: The contacts are bare brass
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring clamp technology with socket spring clamps
Cable entry: With cable gland
Colour: Collar blue RAL 5015, housing cover gray RAL 7035, cable gland gray RAL 7035
Device height: 147 mm, device width: 71 mm, device depth: 75 mm
Other technical features: With MULTI-Grip cable gland and integrated strain relief, the connection of housing parts is screwless and is locked by a locking catch. It is possible to open it with a screwdriver. For cables with a min. Diameter from 8 mm to max. Diameter 18 mm
This text is machine translated.