TE plug
63A 5p (3P+N+PE) >50V gray (> 50V - All rated voltages and/or frequencies not covered by other arrangements. This time setting can also be used in special applications where a distinction from standardized positions is required.) 1H IP67
Technical color: Grey RAL 7035
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 16.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals
Cable entry: With cable gland
Colour: Collar gray RAL 7035, operating slide black RAL 9005, housing cover dark gray RAL 7012, cable gland dark gray RAL 7012, bayonet ring dark gray RAL 7012
Device height: 234 mm, device width: 114 mm, device depth: 114 mm
Other technical features: For cables with a min. Diameter from 16mm to max. Diameter 36mm, with MULTI-Grip cable screwing and integrated strain relief
This text is machine translated.