QUICK-CONNECT TE PLUG
32A 4p (3P+PE) >50V green 100-300Hz (> 50V~) 10h IP67
Frequency: 100 to 300Hz inclusive
Technical color: Green RAL 6002
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring clamp technology with cage clamp terminals
Cable entry: With cable gland
Colour: Cable gland gray RAL 7035, collar green RAL 6002, housing cover green RAL 6002, bayonet ring gray RAL 7035
Device height: 180 mm, device width: 94 mm, device depth: 94 mm
Other technical features: With Multi-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw, for cable with a min. Diameter from 11 mm to max. Diameter 23 mm
This text is machine translated.