• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 21414 21414 CEE plug 32.0 A 5-pin 230 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 9 h
  • Colour code: Blue
  • RAL number: 5015
  • Phase inverter: No.
  • Protection class (IP) IP67
  • Connection technology: Screw less terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE plug

Nominal voltage

230 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type A

Screwless terminal

Type

straight

IP67

Factory colour

Blue

Content

1 pc(s)

Number of pins

5

Connection

Clamp

Material (details)

Plastic

Operating voltage

230 V

5015

Gland nut

5

Plastic

Nickel-plated

32 A

Screw less terminal

Straight

CuZn

IP67

FALSE

9 h

Blue

230 V (50+60 Hz) blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3135031 Bals Elektrotechnik 21414 21414 CEE plug 32.0 A 5-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3135031 Bals Elektrotechnik 21414 21414 CEE plug 32.0 A 5-pin 230 V 1 pc(s)

Description

QUICK-CONNECT TE PLUG
32A 5P (3P+N+PE) 230V (120/208 - 144/250V~) 9H IP67
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring clamp technology with cage clamp terminals
Cable entry: With cable gland
Colour: Collar blue RAL 5015, bayonet ring gray RAL 7035, cable gland gray RAL 7035, housing cover blue RAL 5015
Device height: 182 mm, device width: 102 mm, device depth: 102 mm
Other technical features: For cables with a min. Diameter from 13 mm to max. Diameter 27mm, With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?