
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
500 V
16.0 A
16 A
Screwless terminal
straight
IP67
Black
1 pc(s)
3
Clamp
Plastic
500 V
9005
Gland nut
3
Plastic
Nickel-plated
16 A
Screw less terminal
Straight
CuZn
IP67
FALSE
7 h
Black
500 V (50+60 Hz) black
not relevant
Datasheet 3146147 Bals Elektrotechnik 21487 21487 CEE plug 16.0 A 3-pin 500 V 1 pc(s)
User & Safety Instructions 3146147 Bals Elektrotechnik 21487 21487 CEE plug 16.0 A 3-pin 500 V 1 pc(s)