TE plug
63A 5P (3P+N+PE) 230V (120/208 - 144/250V~) 9H IP44
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 16.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals
Cable entry: With cable gland
Colour: Control slide gray RAL 7035, collar blue RAL 5015, housing cover gray RAL 7035, cable gland gray RAL 7035
Device height: 234 mm, device width: 97 mm, device depth: 98 mm
Other technical features: For cables with a min. Diameter from 16mm to max. Diameter 36mm, The connection of housing parts is screwless and is locked by a locking catch. It is possible to open it with a screwdriver. With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw
This text is machine translated.