
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
400 V
16.0 A
16 A
Screw terminals
straight
IP44
Red
1 pc(s)
7
Screw terminal
Plastic
400 V
3000
Gland nut
7
Plastic
Nickel-plated
16 A
Screwed terminal
Straight
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
Datasheet 3146318 Bals Elektrotechnik 21557 21557 CEE plug 16.0 A 7-pin 400 V 1 pc(s)
User & Safety Instructions 3146318 Bals Elektrotechnik 21557 21557 CEE plug 16.0 A 7-pin 400 V 1 pc(s)