
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
500 V
16.0 A
16 A
Screwless terminal
straight
IP67
Green
1 pc(s)
3
Clamp
Plastic
500 V
6002
Gland nut
3
Plastic
Nickel-plated
16 A
Screw less terminal
Straight
CuZn
IP67
FALSE
2 h
Green
50-500 V (>300-500 Hz) green
not relevant
Datasheet 3146144 Bals Elektrotechnik 21558 21558 CEE plug 16.0 A 3-pin 500 V 1 pc(s)
User & Safety Instructions 3146144 Bals Elektrotechnik 21558 21558 CEE plug 16.0 A 3-pin 500 V 1 pc(s)