TE plug
63A 3P (2P+PE) 400V (380 - 415V~) 9HR IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 16.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals
Cable entry: With cable gland
Colour: Control slider gray RAL 7035, collar red RAL 3000, bayonet ring gray RAL 7035, housing cover gray RAL 7035, cable gland gray RAL 7035
Device height: 234 mm, device width: 114 mm, device depth: 114 mm
Other technical features: For cables with a min. Diameter from 16mm to max. Diameter 36mm, The connection of housing parts is screwless and is locked by a locking catch. It is possible to open it with a screwdriver. With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw
This text is machine translated.