
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
230 V
16.0 A
16 A
Screwless terminal
straight
IP44
Blue
1 pc(s)
4
Clamp
Plastic
230 V
5015
Gland nut
4
Plastic
Nickel-plated
16 A
Screw less terminal
Straight
CuZn
IP44
FALSE
9 h
Blue
230 V (50+60 Hz) blue
not relevant
Datasheet 3146076 Bals Elektrotechnik 21839 21839 CEE plug 16.0 A 4-pin 230 V 1 pc(s)
User & Safety Instructions 3146076 Bals Elektrotechnik 21839 21839 CEE plug 16.0 A 4-pin 230 V 1 pc(s)