TE plug
125A 5p (3P+N+PE) >50V gray (> 50V - All rated voltages and/or frequencies not covered by other arrangements. This time setting can also be used in special applications where a distinction from standardized positions is required.) 1H IP67
Technical color: Grey RAL 7035
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 50.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals
Cable entry: With cable gland
Colour: Grey RAL 7035 activation slider, bayonet ring gray RAL 7035, gray housing cover RAL 7035, gray cable gland RAL 7035, gray collar RAL 7035
Device height: 273 mm, device width: 126 mm, device depth: 126 mm
Other technical features: For cables with a min. Diameter from 26mm to max. Diameter 50mm, With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw
This text is machine translated.