

CEE add-on plug
230 V
16.0 A
16 A
Screw terminals
Angled
IP44
Blue
1 pc(s)
3
Screw terminal
Plastic
230 V
5015
Other
3
Plastic
Untreated
16 A
Screwed terminal
Angled
CuZn
IP44
FALSE
6 h
Blue
230 V (50+60 Hz) blue
not relevant
User & Safety Instructions 3146920 Bals Elektrotechnik 2400 2400 CEE add-on plug 16.0 A 3-pin 230 V 1 pc(s)