• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 24335 24335 CEE add-on plug 32.0 A 3-pin 110 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Voltage according to EN 60309-2: 110 V (50+60 Hz) yellow
  • Number of poles: 3
  • Time setting 4 h
  • Colour code: Yellow
  • RAL number: 1012
  • Protection type (IP) IP44
  • Connection technology: Screw terminal
  • Design: Other
  • Phase inverter: No.
  • Mating direction: Angled
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Untreated
  • Military version: No.
Product type

CEE add-on plug

Nominal voltage

110 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type A

Screw terminals

Type

Angled

IP44

Factory colour

Yellow

Content

1 pc(s)

Number of pins

3

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

110 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3135041 Bals Elektrotechnik 24335 24335 CEE add-on plug 32.0 A 3-pin 110 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3135041 Bals Elektrotechnik 24335 24335 CEE add-on plug 32.0 A 3-pin 110 V 1 pc(s)

Description

Wall-mounted connector
32A 3P (2P+PE) 110V (100 - 130V~) 4H IP44
Mains frequency: 50/60Hz.
Technical color: Yellow RAL 1012
Housing size: 75x90 mm (HxB)
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: 1xM25 at the top
Colour: Yellow collar RAL 1012, hinged lid gray RAL 7035, lower section gray RAL 7035, upper section of housing gray RAL 7035
Device height: 147 mm, device width: 90 mm, device depth: 117 mm
Other technical characteristics: The cable entry is open at the top and closed at one time, the hinged lid is self-closing

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?