• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 2490 2490 CEE add-on plug 16.0 A 4-pin 500 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Voltage according to EN 60309-2: 500 V (50+60 Hz) black
  • Number of pins: 4
  • Time setting 7 h
  • Colour code: Black
  • RAL number: 9005
  • Protection class (IP) IP67
  • Connection technology: Screw terminal
  • Design: Other
  • Phase inverter: No.
  • Mating direction: Angled
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE add-on plug

Nominal voltage

500 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type

Angled

IP67

Factory colour

Black

Content

1 pc(s)

Number of pins

4

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

500 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147222 Bals Elektrotechnik 2490 2490 CEE add-on plug 16.0 A 4-pin 500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147222 Bals Elektrotechnik 2490 2490 CEE add-on plug 16.0 A 4-pin 500 V 1 pc(s)

Description

Wall-mounted connector
16A 4P (3P+PE) 500V (480 - 500V~) 7H IP67
Mains frequency: 50/60Hz.
Technical color: Black RAL 9005
Body size: 100x75 mm (HxB)
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry 1xM20 at the top
Colour: Cover gray RAL 7035, collar black RAL 9005, bayonet ring gray RAL 7035, lower housing gray RAL 7035, housing cover gray RAL 7035, housing top gray RAL
Device height: 151 mm, device width: 79 mm, device depth: 120 mm
Other technical characteristics: The cable entry is open once, closed once at the bottom and once at the rear, with a sealing hood

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?