

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE phase inverter
230 V
16.0 A
16 A
Screw terminals
Angled
IP67
Blue
1 pc(s)
5
Screw terminal
Plastic
230 V
5015
Surface mounted plug
5
Plastic
Nickel-plated
16 A
Screwed terminal
Angled
CuZn
IP67
FALSE
9 h
Blue
230 V (50+60 Hz) blue
not relevant
Datasheet 3144981 Bals Elektrotechnik 26009 26009 CEE phase inverter 16.0 A 5-pin 230 V 1 pc(s)
User & Safety Instructions 3144981 Bals Elektrotechnik 26009 26009 CEE phase inverter 16.0 A 5-pin 230 V 1 pc(s)