

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE phase inverter
400 V
16.0 A
16 A
Screw terminals
Angled
IP44
Red
1 pc(s)
5
Screw terminal
Plastic
400 V
3000
Surface mounted plug
5
Plastic
Nickel-plated
16 A
Screwed terminal
Angled
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
Datasheet 3144994 Bals Elektrotechnik 26020 26020 CEE phase inverter 16.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 3144994 Bals Elektrotechnik 26020 26020 CEE phase inverter 16.0 A 5-pin 400 V 1 pc(s)