
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE phase inverter
400 V
32.0 A
32 A
Screw terminals
Angled
IP67
Red
1 pc(s)
5
Screw terminal
Plastic
400 V
3000
Surface mounted plug
5
Plastic
Nickel-plated
32 A
Screwed terminal
Angled
CuZn
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
User & Safety Instructions 3135020 Bals Elektrotechnik 2608 2608 CEE phase inverter 32.0 A 5-pin 400 V 1 pc(s)