

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE add-on plug
400 V
16.0 A
16 A
Screw terminals
Angled
IP67
Red
1 pc(s)
4
Screw terminal
Plastic
400 V
3000
Surface mounted plug
4
Plastic
Nickel-plated
16 A
Screwed terminal
Angled
CuZn
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
User & Safety Instructions 3146960 Bals Elektrotechnik 2618 2618 CEE add-on plug 16.0 A 4-pin 400 V 1 pc(s)