• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 2685 2685 CEE add-on plug 32.0 A 4-pin 230 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Number of pins: 4
  • Time setting 9 h
  • Colour code: Blue
  • RAL number: 5015
  • Protection type (IP) IP44
  • Connection technology: Screw terminal
  • Design: Mounting appliance plug
  • Phase inverter: No.
  • Mating direction: Angled
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Untreated
  • Military version: No.
Product type

CEE add-on plug

Nominal voltage

230 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type A

Screw terminals

Type

Angled

IP44

Factory colour

Blue

Content

1 pc(s)

Number of pins

4

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135025 Bals Elektrotechnik 2685 2685 CEE add-on plug 32.0 A 4-pin 230 V 1 pc(s)

Description

Mounted device plug
32A 4P (3P+PE) 230V (200 - 250V~) 9H IP44
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: Other
Colour: Hinged lid gray RAL 7035, collar blue RAL 5015, housing gray RAL 7035
Device height: 148 mm, device width: 90 mm, device depth: 116 mm
Flange size vertical 75 mm, flange dimension horizontal 90 mm
Vertical hole spacing 45 mm, horizontal hole spacing 78 mm
Other technical features: The hinged lid is self-closing

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?