
Bals Elektrotechnik 2837 2837 CEE add-on plug 63.0 A 5-pin 400 V 1 pc(s)

Technical specifications
- IEC current 63 A.
- Voltage according to EN 60309-2: 400 V (50+60 Hz) red
- Number of pins: 5
- Time setting 6 h
- Colour code: Red
- RAL number: 3000
- Protection type (IP) IP44
- Connection technology: Screw terminal
- Design: Connectors on the equipment
- Phase inverter: No.
- With straight plug
- Material: Plastic
- Contact material CuZn
- Surface treatment contacts: Nickel-plated
- Military version: No.
- Product type
CEE add-on plug
- Nominal voltage
400 V
- Nominal current
63.0 A
- Nominal current - rounded value
63 A
- Type A
Screw terminals
- Type
straight
IP44
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Connection
Screw terminal
- Material (details)
Plastic
- Operating voltage
400 V
3000
Built-up device plug
5
Plastic
Nickel-plated
63 A
Screwed terminal
Straight
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3147291 Bals Elektrotechnik 2837 2837 CEE add-on plug 63.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3147291 Bals Elektrotechnik 2837 2837 CEE add-on plug 63.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 3147291 Bals Elektrotechnik 2837 2837 CEE add-on plug 63.0 A 5-pin 400 V 1 pc(s)
Description
63A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 16.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals
Cable entry: Other
Colour: Collar red RAL 3000, housing gray RAL 7035
Device height: 105 mm, device width: 100 mm, device depth: 114 mm
Flange size vertical 110 mm, flange dimension horizontal 106 mm
Vertical hole spacing 90 mm, horizontal hole spacing 90 mm
Other technical features: When using this device plug, a retaining lug must be provided, the collar in the middle of the flange
This text is machine translated.

