• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 310168 310168 CEE connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • Material: Plastic
  • RAL number: 6031
  • Protection class (IP) IP67
  • IEC current 16 A.
  • Voltage according to EN 60309-2: 50-500 V (>300-500 Hz) green
  • Time setting 2 h
  • Colour code: Green
  • Connection technology: Screw less terminal
  • Cable entry: Screw connection
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: Yes
  • With straight plug
Product type

CEE connector

Features

Screwless terminals

Cores

4

Factory colour

RAL 6031 (Brass Green)

Dim

(L x W x H) 84 x 79 x 162 mm

Length

84 mm

Width

79 mm

Height

162 mm

Content

1 pc(s)

Number of pins

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543415 Bals Elektrotechnik 310168 310168 CEE connector 1 pc(s)

Description

Coupling quick-connect TE design
16A 4p (3P+PE) >50V green >300-500Hz (> 50V~) 2h IP67
Frequency: Over 300 Hz up to and including 500Hz
Technical color code: Bronze green RAL 6031-F9
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry: With cable gland
Colour: Bronze green hinged lid RAL 6031-F9, bronze green housing RAL 6031-F9, bronze green cable gland RAL 6031-F9, bronze green bayonet ring RAL 6031-F9
Device height: 162 mm, device width: 79 mm, device depth: 84 mm
Other technical features: With Multi-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw, for cable with a min. Diameter from 8 mm to max. Diameter 18mm, The bayonet cover is attached to the housing with a fastening strap
VG type no.: VG 96919 DS 022

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?