TLS coupling with MULTI-grip screw connection
32A 4p (3P+PE) >50V green 100-300Hz (> 50V~) 10h IP44
Frequency: 100 to 300Hz inclusive
Technical color: Green RAL 6002
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: With cable gland
Colour: Hinged lid green RAL 6002, cable screwing gray RAL 7035, housing green RAL 6002
Device height: 181 mm, device width: 67 mm, device depth: 94 mm
Other technical features: With multi-grip cable gland and integrated strain relief, the casing is one-piece, for cables with a min. Diameter from 11 mm to max. Diameter 23 mm
This text is machine translated.