• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 310364 310364 CEE connector 32.0 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Number of pins: 5
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • RAL number: 3000
  • Protection class (IP) IP67
  • Connection technology: Screw terminal
  • With straight plug
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: No.
Product type

CEE connector

Nominal voltage

400 V

Nominal current

32.0 A

Nominal current - rounded value

32 A

Type A

Screw terminals

Type

straight

IP67

Factory colour

Red

Content

1 pc(s)

Number of pins

5

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146340 Bals Elektrotechnik 310364 310364 CEE connector 32.0 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3146340 Bals Elektrotechnik 310364 310364 CEE connector 32.0 A 5-pin 400 V 1 pc(s)

Description

TLS coupling with MULTI-grip screw connection
32A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 6.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: With cable gland
Colour: Hinged lid red RAL 3000, housing red RAL 3000, bayonet ring gray RAL 7035, cable gland gray RAL 7035
Device height: 190 mm, device width: 101.5 mm, device depth: 106 mm
Other technical features: The casing is one-piece, With MULTI-Grip cable gland and integrated strain relief, for cable with a min. Diameter from 11 mm to max. Diameter 23 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?