• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 31162 31162 CEE connector 16.0 A 3-pin 230 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Number of poles: 3
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Green
  • RAL number: 6031
  • Protection class (IP) IP67
  • Connection technology: Screw less terminal
  • With straight plug
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Military version: Yes
Product type

CEE connector

Nominal voltage

230 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type

straight

IP67

Factory colour

Green

Content

1 pc(s)

Number of pins

3

Connection

Clamp

Material (details)

Plastic

Operating voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3135019 Bals Elektrotechnik 31162 31162 CEE connector 16.0 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3135019 Bals Elektrotechnik 31162 31162 CEE connector 16.0 A 3-pin 230 V 1 pc(s)

Description

Coupling QUICK-CONNECT TE design
16A 3P (2P+PE) 230V (200 - 250V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color code: Bronze green RAL 6031-F9
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry: With cable gland
Colour: Bronze green cable gland RAL 6031-F9, bronze green bayonet ring RAL 6031-F9, bronze green flap lid RAL 6031-F9, bronze green housing RAL 6031-F9
Device height: 162 mm, device width: 70.5 mm, device depth: 76 mm
Other technical features: For cables with a min. Diameter from 8 mm to max. Diameter 18mm, With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw, the bayonet cover is attached to the housing with a fastening strap
VG type no.: VG 96919 DS 017, supply no.: 5935-12-312-5516

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?