TE coupling
63A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 16.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals with contex contact
Cable entry: With cable gland
Colour: Control slide gray RAL 7035, housing cover red RAL 3000, collar red RAL 3000, hinged cover red RAL 3000, bayonet ring gray RAL 7035, cable gland gray RAL 7035
Device height: 251 mm, device width: 110 mm, device depth: 115 mm
Other technical features: For cables with a min. Diameter from 16mm to max. Diameter 36mm, The connection of housing parts is screwless and is locked by a locking catch. It is possible to open it with a screwdriver. With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw
This text is machine translated.