
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE connector
400 V
16.0 A
16 A
Screwless terminal
CEE connector
straight
IP44
Red
1 pc(s)
4
Clamp
Plastic
400 V
3000
Gland nut
4
Plastic
Untreated
16 A
Screw less terminal
Straight
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
yes
Datasheet 3146898 Bals Elektrotechnik 3130 3130 CEE connector 16.0 A 4-pin 400 V 1 pc(s)
User & Safety Instructions 3146898 Bals Elektrotechnik 3130 3130 CEE connector 16.0 A 4-pin 400 V 1 pc(s)