
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE connector
110 V
16.0 A
16 A
Screwless terminal
straight
IP44
Yellow
1 pc(s)
4
Clamp
Plastic
110 V
1012
Gland nut
4
Plastic
Nickel-plated
16 A
Screw less terminal
Straight
CuZn
IP44
FALSE
4 h
Yellow
110 V (50+60 Hz) yellow
not relevant
Datasheet 3144937 Bals Elektrotechnik 31681 31681 CEE connector 16.0 A 4-pin 110 V 1 pc(s)
User & Safety Instructions 3144937 Bals Elektrotechnik 31681 31681 CEE connector 16.0 A 4-pin 110 V 1 pc(s)