TE coupling
125A 3P (2P+PE) 110V (100 - 130V~) 4H IP67
Mains frequency: 50/60Hz.
Technical color: Yellow RAL 1012
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 50.0 sqmm
Housing material: Polyamid
Connection technology: Screw terminals as frame terminals with contex contact
Cable entry: With cable gland
Colour: Hinged lid yellow RAL 1012, bayonet ring gray RAL 7035, housing cover gray RAL 7035, cable gland gray RAL 7035, collar gray RAL 7035
Device height: 295 mm, device width: 125 mm, device depth: 128 mm
Other technical features: For cables with a min. Diameter from 26mm to max. Diameter 50mm, With MULTI-Grip TE cable gland, integrated strain relief, additional water drainage openings and locking screw
This text is machine translated.