• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 414 414 CEE wall socket 16.0 A 2-pin 50 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface-mounted version
  • IEC current 16 A.
  • Number of poles: 2
  • Voltage according to EN 60309-2: 20-25 V / 40-50 V (400 Hz) green
  • Time setting 3 h
  • Colour code: Green
  • RAL number: 6002
  • Protection type (IP) IP44
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment contacts: Nickel-plated
  • Mounting method: Outdoor mounting
  • Insulated installation: Yes
  • Military version: No.
Product type

CEE wall socket

Nominal voltage

50 V

Nominal current

16.0 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type

Surface-mounted

IP44

Factory colour

Green

Content

1 pc(s)

Number of pins

2

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

50 V

6002

Gland nut

2

TRUE

Plastic

External mounting

Nickel-plated

16 A

Screwed terminal

CuZn

IP44

FALSE

3 h

Green

20-25 V / 40-50 V (400 Hz) green

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147130 Bals Elektrotechnik 414 414 CEE wall socket 16.0 A 2-pin 50 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3147130 Bals Elektrotechnik 414 414 CEE wall socket 16.0 A 2-pin 50 V 1 pc(s)

Description

Low-voltage wall socket
16A 2p (2P) <50V green 400Hz 3h IP44
Frequency: 400Hz
Technical color: Green RAL 6002
Casing size: 80x70 mm (HxB)
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 10.0 sqmm
Housing material: Polyamid
Connection technology: With screw terminal
Cable entry: 1xM25 at the top
Colour: Green hinged lid RAL 6002, gray lower part of housing RAL 7035, gray upper part of housing RAL 7035, gray collar RAL 7035
Device height: 113 mm, device width: 70 mm, device depth: 79 mm
Other technical characteristics: The cable entry is open once

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?