
1/3
CEE add-on socket
16.0 A
16 A
Screw terminals
Angled
IP44
Violet
1 pc(s)
2
Screw terminal
Plastic
4005
2
Plastic
Nickel-plated
16 A
Screwed terminal
Angled
CuZn
IP44
FALSE
0 h
Purple
Other
not relevant
Datasheet 3146907 Bals Elektrotechnik 420 420 CEE add-on socket 16.0 A 2-pin 1 pc(s)
User & Safety Instructions 3146907 Bals Elektrotechnik 420 420 CEE add-on socket 16.0 A 2-pin 1 pc(s)