
1/3
CEE plug
50 V
16.0 A
16 A
Screw terminals
straight
IP44
Green
1 pc(s)
2
Screw terminal
Plastic
50 V
6002
Gland nut
2
Plastic
Nickel-plated
16 A
Screwed terminal
Straight
CuZn
IP44
FALSE
4 h
Green
20-25 V / 40-50 V (100-200 Hz) green
not relevant
Datasheet 3146966 Bals Elektrotechnik 4424 4424 CEE plug 16.0 A 2-pin 50 V 1 pc(s)
User & Safety Instructions 3146966 Bals Elektrotechnik 4424 4424 CEE plug 16.0 A 2-pin 50 V 1 pc(s)