
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE connector
50 V
16.0 A
16 A
Screw terminals
straight
IP44
Grey
1 pc(s)
2
Screw terminal
Plastic
50 V
7035
Gland nut
2
Plastic
Nickel-plated
16 A
Screwed terminal
Straight
CuZn
IP44
FALSE
12 h
Grey
40-50 V (50+60 Hz) white
not relevant
Datasheet 3146949 Bals Elektrotechnik 4523 4523 CEE connector 16.0 A 2-pin 50 V 1 pc(s)
User & Safety Instructions 3146949 Bals Elektrotechnik 4523 4523 CEE connector 16.0 A 2-pin 50 V 1 pc(s)