
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE plug
50 V
16.0 A
16 A
Screw terminals
Angled
IP44
Green
1 pc(s)
3
Screw terminal
Plastic
50 V
6002
Other
3
Plastic
Untreated
16 A
Screwed terminal
Angled
CuZn
IP44
FALSE
4 h
Green
20-25 V / 40-50 V (100-200 Hz) green
not relevant
Datasheet 3147156 Bals Elektrotechnik 468 468 CEE plug 16.0 A 3-pin 50 V 1 pc(s)
User & Safety Instructions 3147156 Bals Elektrotechnik 468 468 CEE plug 16.0 A 3-pin 50 V 1 pc(s)