• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 58013 58013 CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Suitable for: Other
Product type

CEE accessories

Dim

(L x W x H) 96.5 x 162 x 93.5 mm

Length

96.5 mm

Width

162 mm

Height

93.5 mm

Content

1 pc(s)

Compatible with (details)

others

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3144904 Bals Elektrotechnik 58013 58013 CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3144904 Bals Elektrotechnik 58013 58013 CEE accessories 1 pc(s)

Description

Actuating flap
IP44
Technical color: Grey RAL 7035
Polycarbonate housing material
Actuator flap: 8 TE contact protection, mounting bracket
Device height: 93.5 mm, device width: 162 mm, device depth: 96.5 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?