• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 58019 58019 CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Suitable for: Other
Product type

CEE accessories

Dim

(L x W x H) 20 x 234 x 93.5 mm

Length

20 mm

Width

234 mm

Height

93.5 mm

Content

1 pc(s)

Compatible with (details)

others

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3144896 Bals Elektrotechnik 58019 58019 CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3144896 Bals Elektrotechnik 58019 58019 CEE accessories 1 pc(s)

Description

Actuating flap
IP44
Technical color: Grey RAL 7035
Polycarbonate housing material
Actuator flap: 12 TE without contact protection
Device height: 93.5 mm, device width: 234 mm, device depth: 20 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?