• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik 736 Safety plug 250 V Black IP67

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Schuko design
  • Material: Plastic
  • Material quality: Thermoplastic
  • Protection class (IP) IP67
  • With straight plug
  • Connection technology: Screw terminal
  • Colour, black
  • Number of poles: 3
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • Earth contact round: Yes
  • For "difficult conditions" (according to VDE): Yes
Product type

Safety plug

Nominal voltage

250 V

Factory colour

Black

IP67

Type

EARTHING CONTACT

Connection

Screw terminal

Material (details)

Plastic

Number of pins

3

Operating voltage

250 V

16 A

250 V

Black

Thermoplastic

3

Plastic

Screwed terminal

Straight

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3147103 Bals Elektrotechnik 736 Safety plug 250 V Black IP67

User & Safety Instructions

User & Safety Instructions 3147103 Bals Elektrotechnik 736 Safety plug 250 V Black IP67

Description

PG plug
16A 3P (2P+PE) 250V (250V~) IP67
Frequency AC
Technical color: Blue RAL 5015
Contact holder/contacts: The contact carrier is made of polyamide, the contacts are nickel-plated brass
Maximum cross-section of 2.5 sqmm
Housing material: Plastic
Connection technology: With screw terminal
Cable entry: With cable gland
Colour: Collar black RAL 9005, cable gland gray RAL 7035, housing cover blue RAL 5015
Device height: 124 mm, device width: 80 mm, device depth: 66 mm
Halogen-free: Yes
Other technical features: Also suitable for the Belgian/French system, For cables with a maximum diameter of 14 mm, Cable entry is done via a cable gland with hammer symbol, with sealing hood

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?