• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik CEE power distributor 5310 5310

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 3x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • FI-circuit breaker: Without
  • Material of housing: Rubber
  • Feed/connection options: Feed with connector
  • Type of mains connection: CEE 16 A.
  • Cable length: 2 m
  • Handling: Portable
  • Protection type (IP) IP44
  • Military version: No.
  • Colour, black
  • Height: 88 mm
  • Width 365 mm
  • Depth: 120 mm
Product type

CEE power distributor

No. of CEE connectors

3

Nominal output voltage

400 V

IP44

Cable length

1.8 m

Factory colour

Black

Dim

(W x H x D) 365.00 x 88.00 x 120.00 mm

Width

365.00 mm

Height

88.00 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

Depth

120.00 mm

Material

Rubber

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147334 Bals Elektrotechnik CEE power distributor 5310 5310

User & Safety Instructions

User & Safety Instructions 3147334 Bals Elektrotechnik CEE power distributor 5310 5310

Description

Block distributor
DIN EN 61439-2 standard
Protection class: IP44
Case:
Impact resistant solid rubber bar
Colour: Black housing base similar to RAL 9017, Black housing top similar to RAL 9017
Device height: 88 mm, device width: 365 mm, device depth: 120 mm
RDF Factor: 1
INA 16
Equipment:
3 x CEE-socket 16A 400V 5p 6h IP 44
Security/Protection measure:
None
Cable entry/connection possibility:
CEE-plug 16A 400V 5p 6h IP 44
With 1.8m cable H07RN-F5G2.5
Additional Information:
Wired as ready to connect.
CEE-devices with screwless, maintenance-free
Quick-Connect connection technology.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?