• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik CEE power distributor 592 592

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Without
  • FI-circuit breaker: Without
  • Housing material: Plastic
  • Feed/connection options: Connector
  • Type of mains connection: CEE 32 A.
  • Cable length 0 m
  • Handling: Wall-mounting
  • Protection type (IP) IP44
  • Military version: No.
  • Colour: grey
  • Height: 114 mm
  • Width 211 mm
  • Depth: 116 mm
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 211.00 x 114.00 x 116.00 mm

Width

211.00 mm

Height

114.00 mm

Content

1 pc(s)

Depth

116.00 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3147304 Bals Elektrotechnik CEE power distributor 592 592

User & Safety Instructions

User & Safety Instructions 3147304 Bals Elektrotechnik CEE power distributor 592 592

Description

Power supply unit
Protection class: IP44
Case:
211 x 116 mm with attachment lug for hinged lid
Colour: Grey RAL 7035
Device height: 114 mm, device width: 211 mm, device depth: 116 mm
Equipment:
1 x CEE-device plug 32A 400V 5p type: 2815
1 x CEE-socket 32A 400V 5p type 1333
Security/Protection measure:
none
Cable entry/connection possibility:
back
Additional Information:
Wired as ready to connect to terminal block.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?