• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik CEE power distributor 85008 85008

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of Schuko sockets: 2
  • Protection: LS-switch
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Number of circuit breakers: 3
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Type of mains connection: CEE 32 A.
  • Cable length: 2 m
  • Handling: Portable
  • Protection type (IP) IP44
  • Military version: No.
  • Colour: grey
  • Height: 390 mm
  • Width 230 mm
  • Depth: 145 mm
Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 32 A)

No. of PG sockets

2

IP44

Cable length

2 m

Cable standard

H07RN-F 5G 6 mm²

Factory colour

Grey

Dim

(L x W x H) 390 x 230.00 x 390.00 mm

Length

390 mm

Width

230.00 mm

Height

390.00 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 32 A)

Content

1 pc(s)

Number of pins

5

Depth

145.00 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146657 Bals Elektrotechnik CEE power distributor 85008 85008

User & Safety Instructions

User & Safety Instructions 3146657 Bals Elektrotechnik CEE power distributor 85008 85008

Description

VARIOBOX - L Mobile
DIN EN 61439-2 standard
Protection class: IP44
Case:
High-quality, impact-resistant plastic housing (PBT)
Lead-sealable, upper section straight, cover screws
Cannot be lost, fuse elements arranged
Under transparent operating flap with b.
User-friendly OTC mechanism (one touch close)
Distributor including carrying handle
Colour: Black housing base similar to RAL 9017, housing top gray RAL 7035
Device height: 390 mm, device width: 230 mm, device depth: 145 mm
RDF Factor: 0.73
INA 32
Equipment:
2 x earthing contact socket 16A 230V blue IP 54
1 x CEE-socket 16A 400V 5p 6h IP 44 angled
1 x CEE-socket 32A 400V 5p 6h IP 44 angled
Security/Protection measure:
2 x C circuit breaker 16A 1p / manufacturer. ABB
1 x C circuit breaker 16A 3p / color. ABB
1 x FI switch 40/0.03 A 4p / manufacturer. ABB
Mounted on retractable rail
Cable entry/connection possibility:
CEE-plug 32A 400V 5p 6h
With 2m H07RN-F5 G6 cable
Additional Information:
Wired as ready to connect
Structure according to Z-No. Z1202112

This text is machine translated.

What kind of CEE Power Distributors are you looking for?