• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bals Elektrotechnik CEE power distributor 89043 89043

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of Schuko sockets: 1
  • Protection: LS-switch
  • FI-circuit breaker: Without
  • Number of circuit breakers: 2
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Diameter of cable entry: M32
  • Type of mains connection: Other
  • Cable length 0 m
  • Handling: Wall-mounting
  • Protection type (IP) IP44
  • Military version: No.
  • Colour: grey
  • Height: 260 mm
  • Width 230 mm
  • Depth: 145 mm
Product type

CEE power distributor

No. of CEE connectors

1

No. of PG sockets

1

IP44

Factory colour

Grey

Dim

(W x H x D) 230.00 x 260.00 x 145.00 mm

Width

230.00 mm

Height

260.00 mm

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

Depth

145.00 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3146493 Bals Elektrotechnik CEE power distributor 89043 89043

User & Safety Instructions

User & Safety Instructions 3146493 Bals Elektrotechnik CEE power distributor 89043 89043

Description

VARIOBOX - M
DIN EN 61439 standard
Protection class: IP44
Case:
High-quality, impact-resistant plastic housing (PBT)
Lead-sealable, with outer and inner mounting
Upper section straight and sideways hinged
Security mounted on extendable mounting rail
Cover screws undetachable, locking elements
Arranged under transparent actuation flap
With user-friendly OTC mechanism
(one-touch close)
Colour: Black housing base similar to RAL 9017, housing top gray RAL 7035
Device height: 260 mm, device width: 230 mm, device depth: 145 mm
RDF Factor: 1
INA 32
Equipment:
1 x earthing contact socket 16A 230V IP54 blue
1 x CEE-socket 16A 400V 5p 6h IP44 tilted
Security/Protection measure:
1 x C-Automatic 16A 1p
1 x C-Automatic 16A 3-P
Cable entry/connection possibility:
1 x M12, 1 x M20, 2 x M32 above
1 x M12, 1 x M20, 2 x M32 below
1 x counter terminal block 5x25 mm² / type C (loop cable)
Additional Information:
Wired as ready to connect.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?