
Highlights & Details
Bamboo Lab A1 Combo 3D printer
- AMS lite system for variety of colors and detail accuracy
- High-frequency eddy current sensor for precise prints
- Exact adjustment of Z-offset and bed height
- Unique design for efficient nozzle change
- Precise flow compensation and automatic calibration
Technical specifications
- Maximum temperature of the hotend: 300°C.
- Maximum speed of the tool head: 500 mm/s.
- Maximum acceleration of the tool head: 10000mm/s.
- Maximum panel temperature 100°C.
- Maximum flow of hot end: 28 mm/s.
- Maximum power: 1300W at 220V, 350W at 110V
- 3.5" x 320" x 240 IPS touchscreen display
- Wi-Fi frequency range: Different frequencies depending on the region
- Wi-Fi Transmission power (EIRP): = 21.5 dBm (FCC), = 20 dBm (CE/SRRC)
- IEEE 802.11 b/g/n protocol
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
PETG
TPU 87A
TPU 95A
PVA
ABS
ASA
PC
PA
PET
- Max. printing width (X)
256 mm
- Max. printing height (Y)
256 mm
- Printing depth (Z) max.
256 mm
- Printing pad features
Heatable
- Printing height (Z)
250 mm - 300 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- SD card slot
Yes
- Interfaces
Bluetooth
Wi-Fi
- Software
Bamboo Studio
- Factory colour
Silver
- Case material
Steel
- Width
385 mm
- Height
430 mm
- Depth
410 mm
- Weight
8.3 kg
- Operating voltage
100 - 240 V
- Power consumption (max.)
1300 W
- Features
Heated bed
Built-in camera
LED lighting
App-enabled
incl. software
incl. material supply system
- Dim
(W x H x D) 385 x 430 x 410 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123316 BambuLab A1 Combo (AMS Lite) 3D printer Heated bed, Built-in camera, LED lighting, App-enabled, incl. software, incl. ma
Description
The Bamboo Lab A1 Combo 3D printer marks the beginning of a new era in 3D printing, which combines technology, design and innovation in perfection. It's not just a printer. It's also an indispensable tool for anyone looking to get the most out of the world of 3D printing.
Superior multi-color printing
Multi-color printing: The A1 sets new standards in multi-color 3D printing with the advanced AMS lite system. This system provides unprecedented color variety and detail, making your prints not only precise, but also visually impressive.
Innovative flow compensation
The A1 features a state-of-the-art high-frequency eddy current sensor that measures the pressure in the nozzle in real time. This allows for an exact adjustment of the flow rate, which is second to none in the industry. The result: Incredibly detailed, flawless prints that will exceed your expectations.
Fully automatic, perfected calibration
The fully automatic calibration of the A1 is a masterpiece of technology. From adjusting the Z offset to precisely adjusting the bed height, each calibration is carried out with the utmost care and precision to ensure a consistent print quality.
Breakthrough quick-change nozzle
Unique nozzle design for quick change
Change with only one hand grip
Save time due to efficient handling
Increased print efficiency
More time for the essentials: Print
Low-noise technology
Our air filtration is second to none. With a G3 pre-filter, H12 HEPA filter and an activated charcoal filter made of coconut shells, the X1E ensures that your work environment stays clean and fresh. Even in poorly ventilated areas, unpleasant smells and particles are effectively filtered out.
Intuitive remote control and monitoring
Remote control with bamboo studio and mobile phone
Real-time monitoring with built-in camera
Time-lapse videos of the print projects
Comfort and control over the printing process
Unsurpassed print speed and quality
The A1 is not only fast, but also precise. It prints a high-quality benchmark in just 14 minutes and thereby keeps all the speed-benchmark rules – a proof of the extraordinary speed and precision of this printer.
The Bamboo Lab A1 Combo 3D printer is a technological masterpiece, which sets new standards in every aspect of 3D printing. It combines innovative features with ease of use and is thus an incomparable solution for all those who do not want to make compromises in the world of 3D printing. Whether for professional applications, for education purposes or for amateurs, the A1 offers a performance and quality, which not only makes your most creative ideas come true, but also exceeds it. Experience the future of 3D printing today – with the Bamboo Lab A1 Combo 3D printer.
This text is machine translated.
Features
- Filament cutter
- Cooling: Closed control circuits for partial and heat final cooling
- Sensors: Surveillance camera, filament leakage sensor, filament odometry, post power outage recovery, filament wrap sensor
- Touch-screen
- Hotend: Metal
- Extruder gears: Hardened steel
- Nozzle: Stainless steel
- Connectivity: Wi-Fi, bamboo
- Memory Micro SD-card
- Control interface: Touch screen, APP, PC application
- Movement control:dual-core Cortex M4
- Slicer: Bambu Studio, supports third-party slicers that export standard GCODE formats (such as Superslicer, Prusaslicer, Cura), where certain advanced features may not be supported.
- Low-rate camera: Supports time-lapse videos up to 1080P
Scope of delivery
- Bamboo Lab A1 3D printer
- AMS lite stands
- AMS lite housing
- AMS lite moving coil holder (x4)
- PTFE hoses
- Spool holder
- Cleaning wiper
- PRESSURE PLATES
- PTFE hose
- Bamboo filament samples (random color)
- Stainless steel nozzle
- Accessories box
System requirements
- Win 10 64-bit / Mac OS
What kind of 3D Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





