• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Desoldering iron 230 V 300 W 200 - 500 °C

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 110.00
-27 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD hot air piston/desoldering iron

  • 3 Interchangeable Tips
  • Temperature range 300°C - 500°C
  • 2-component grip
  • including metal stand

Our service for you

Technical specifications

  • Max. Air quantity: 22 l/min
  • attachment Sizes: 5 mm, 8 mm, 12 mm
Product type

Desoldering iron

Max. power

300 W

Min. temperature

200 °C

Max. temperature

500 °C

Dim

(L x W) 300 mm x 56 mm

Weight

0.4 kg

Operating voltage

230 V

Width

56 mm

Length

300 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521437 TOOLCRAFT Desoldering iron 230 V 300 W 200 - 500 °C

Conformity certificate

Conformity certificate 1521437 TOOLCRAFT Desoldering iron 230 V 300 W 200 - 500 °C

Warranty Terms

Warranty Terms 1521437 TOOLCRAFT Desoldering iron 230 V 300 W 200 - 500 °C

Description

Scope of
this hot air piston operates depending on the requirement within the temparaturbereiche of 300°C - 500°C. Therefore, it is perfectly suitable for heat-shrink sleeves and removal of sensitive components or for cleaning of 3D printers. In addition, use in many other application areas, in which a concentrated hot air jet is required.

Temperature control
via the built-in LCD display, the temperature setting can be monitored in order to avoid overheating or damage to the workpieces and materials.

Handling,
the quantity of air concentration can be different, included in the scope of the tips.
A 2-component handle provides for more comfort, as well as a simple and safe handling.

Features

  • LCD temperature display
  • Large Temperature setting range
  • Changeable tips for concentrated air jet
  • 2-component handle
  • Simple handling
  • Heat-up time 25 sec=200°C, 80 Sec. 500 °C.

Scope of delivery

  • 3 interchangeable tips
  • Stand.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.98€ 88.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)