
Number
Highlights & Details
HIGH PERFORMANCE SOLDERING IRON 100W
- Ideal for rough and mechanical soldering work
Technical specifications
- Product type
High performance soldering iron
- Max. power
100 W
- Max. temperature
420 °C
- Solder tip type
Chisel-shaped
- Operating voltage
230 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2226764 TOOLCRAFT 2226764 High performance soldering iron 230 V 100 W Chisel-shaped 420 °C (max)
Conformity certificate
Conformity certificate 2226764 TOOLCRAFT 2226764 High performance soldering iron 230 V 100 W Chisel-shaped 420 °C (max)
Warranty Terms
Warranty Terms 2226764 TOOLCRAFT 2226764 High performance soldering iron 230 V 100 W Chisel-shaped 420 °C (max)
Description
Scope of delivery
- Soldering iron
- Metal bracket

