• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Soldering iron 230 V AC 80 W 250 - 480 °C

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering Iron 250°C - 480°C with LCD display 80 W

  • LCD to display the temperature
  • 9 temperature presets from 250 °C to 480 °C
  • Quickly heats up to 480°C in 90 seconds
  • Automatically switches to sleep mode after 10 mins
  • Switches off automatically after 20 mins

Our service for you

Technical specifications

Product type

Soldering iron

Max. power

80 W

Min. temperature

250 °C

Max. temperature

480 °C

Dim

(Ø x L) 27 mm x 230 mm

Weight

200 g

Operating voltage

230 V AC

Length

230 mm

(Ø)

27 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141866 TOOLCRAFT Soldering iron 230 V AC 80 W 250 - 480 °C

Warranty Terms

Warranty Terms 2141866 TOOLCRAFT Soldering iron 230 V AC 80 W 250 - 480 °C

Description

This TOOLCRAFT Soldering iron comes with an LCD display to show the present temperature. The temperature can be set between 250 °C - 480 °C with 9 presets. The soldering iron reaches 480 °C within 1 min. The built-in PID system automatically switches to sleep mode after 10 mins and shuts down the soldering iron after 20 mins of inactivity.

Scope of delivery

  • Soldering iron with power cord
  • Iron stand
  • Instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)