
Number
Highlights & Details
Branding pen set 24 pcs.
- Burns decorative motifs in different materials
- can also be used as a full-fledged soldering iron
- knife blades also suitable for hot cutting polystirene ®
Technical specifications
- Temperature range (Burning Tips, burning stamps): 500 to 580 °C
- Temperature range (hot cutter): 220 to 280 °C
- Temperature range: 470 to 530 °C (soldering iron)
- Cable length: 1.5 m
- Product type
Multi tool
- Max. power
30 W
- Min. temperature
+220 °C
- Max. temperature
+580 °C
- Solder tip type
Art & Design
- Dim
(Ø x L) 29 mm x 172 mm
- Weight
170 g
- Operating voltage
230 V
- Length
172 mm
- (Ø)
29 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 192729 TOOLCRAFT MD-30WB Multi tool 230 V 30 W Art & Design +220 - +580 °C
User & Safety Instructions 192729 TOOLCRAFT MD-30WB Multi tool 230 V 30 W Art & Design +220 - +580 °C
Conformity certificate
Conformity certificate 192729 TOOLCRAFT MD-30WB Multi tool 230 V 30 W Art & Design +220 - +580 °C
Warranty Terms
Warranty Terms 192729 TOOLCRAFT MD-30WB Multi tool 230 V 30 W Art & Design +220 - +580 °C
Description
The multitool can also function as a soldering iron can be used, which is suitable for smaller soldering jobs.
With the accompanying blade, the multi-tool to a hot cutter with which, for example, Polystirene cutting.
By this versatility, the tool in the different application areas such as the DIY, when building or in modeling. The security stands and the compact, lightweight construction promise a safe and easy handling.
Scope of delivery
- Branding pen
- 10 x burning tips
- 9 x burning stamps
- Soldering tip
- Blade
- Blade Holder
- Safety stand
- Operating instructions.

