
Number
Highlights & Details
High-power hand soldering iron
- Ideal for coarse and mechanical soldering
Technical specifications
- Operating voltage: 230 V/AC, 50 Hz
- Power input: 300 W
- Protection class: I
- Soldering tip temperature: max. 520 °C
- Cable length: approx. 1.3 m
- Dimensions (Ø x L): 41.5 x 386 mm
- Weight: 920 g (incl. cable)
- Product type
High performance soldering iron
- Max. power
300 W
- Max. temperature
520 °C
- Solder tip type
Chisel-shaped
- Soldering iron features
+ tray
- Operating voltage
230 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2226178 TOOLCRAFT KB-300 High performance soldering iron 230 V 300 W Chisel-shaped 520 °C (max) + tray
User & Safety Instructions 2226178 TOOLCRAFT KB-300 High performance soldering iron 230 V 300 W Chisel-shaped 520 °C (max) + tray
Conformity certificate
Conformity certificate 2226178 TOOLCRAFT KB-300 High performance soldering iron 230 V 300 W Chisel-shaped 520 °C (max) + tray
Warranty Terms
Warranty Terms 2226178 TOOLCRAFT KB-300 High performance soldering iron 230 V 300 W Chisel-shaped 520 °C (max) + tray
Description
Scope of delivery
- Hand soldering iron
- Operating instructions
- Stand.



