• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Soldering gun 230 V 100 W Planar

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

62 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 27.54
-46 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-speed solder gun 100 W

  • Just 6 - 10 sec heating-up time

Our service for you

Technical specifications

Product type

Soldering gun

Max. power

100 W

Solder tip type

Planar

Soldering iron features

+ soldering tip

+ solder gun

Preheating time

6 - 10 s

Operating voltage

230 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299178 TOOLCRAFT Soldering gun 230 V 100 W Planar

Conformity certificate

Conformity certificate 2299178 TOOLCRAFT Soldering gun 230 V 100 W Planar

Warranty Terms

Warranty Terms 2299178 TOOLCRAFT Soldering gun 230 V 100 W Planar

Description

Very robust soldering device with universal application in the workshop, service and hobbies. Handy shape with low heat-up time of only 6 – 10 seconds using the micro-switch.

Features

  • Inlet 1,20 m
  • Quick change point.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.52€ 23.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)